895-022-520-402

Heilind Number:EDA895-022-520-402
Manufacturer:EDAC
Manufacturer Number:895-022-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-402

Detailed Description

Enhance your electronic connectivity with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 22 positions in a single row, allowing for seamless integration on your circuit board. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durable and reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.