895-022-520-403

Heilind Number:EDA895-022-520-403
Manufacturer:EDAC
Manufacturer Number:895-022-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-403

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. With 22 positions and a single row design, it offers reliable and efficient connectivity for your electronic devices. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Precision-engineered with copper alloy contacts, it guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for easy installation and maintenance. Designed for straight mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential component.