895-022-520-412

Heilind Number:EDA895-022-520-412
Manufacturer:EDAC
Manufacturer Number:895-022-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 22 positions in a single row, it ensures seamless transmission of data. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, promising optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Perfect for use in electronic assemblies, this connector meets the highest standards of quality and performance. Elevate your connection capabilities with this essential component.