895-022-520-512

Heilind Number:EDA895-022-520-512
Manufacturer:EDAC
Manufacturer Number:895-022-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 22 positions across 2 rows, ensuring efficient data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it provides reliable conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.