895-022-520-607

Heilind Number:EDA895-022-520-607
Manufacturer:EDAC
Manufacturer Number:895-022-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 22 positions in a single row with a .1-inch pitch, ensuring precise alignment. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Whether for straight or right-angle mounting, its versatility caters to diverse application needs. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronics with this essential component, meeting industry standards for quality and performance.