895-022-520-802

Heilind Number:EDA895-022-520-802
Manufacturer:EDAC
Manufacturer Number:895-022-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power delivery, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of copper alloy contacts providing a secure and reliable connection, it offers a total of 22 positions with a .1-inch pitch and .2-inch row spacing. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Ideal for demanding applications, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.