895-022-520-804

Heilind Number:EDA895-022-520-804
Manufacturer:EDAC
Manufacturer Number:895-022-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-804

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precision connectivity for your PCB boards. The straight mount orientation and 22 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.