895-022-521-103

Heilind Number:EDA895-022-521-103
Manufacturer:EDAC
Manufacturer Number:895-022-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions with a single row configuration and a compact pitch of .1 inch, ideal for densely populated circuit boards. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component.