895-022-521-108

Heilind Number:EDA895-022-521-108
Manufacturer:EDAC
Manufacturer Number:895-022-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-108

Detailed Description

Enhance connectivity within your PCB assembly with our Board To Board Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features 22 positions arranged in a single row, ensuring efficient signal transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. Each contact is made of high-quality copper alloy, providing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure mounting. Its straight mount orientation facilitates easy installation, making it ideal for various applications in industrial and electronic systems. Trust in this connector for seamless board-to-board connections that meet your high standards for performance and reliability. Elevate your PCB assembly with this essential component, ensuring smooth and efficient data transmission in every application.