895-022-521-112

Heilind Number:EDA895-022-521-112
Manufacturer:EDAC
Manufacturer Number:895-022-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-112

Detailed Description

Enhance your connectivity with our high-performance Black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating for optimal performance. With 22 positions and a pitch of .1 inches, it offers seamless integration into your PCB setup. The straight mount orientation and 1-row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast.