895-022-521-202

Heilind Number:EDA895-022-521-202
Manufacturer:EDAC
Manufacturer Number:895-022-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-202

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this connector features 22 positions across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.