895-022-521-203

Heilind Number:EDA895-022-521-203
Manufacturer:EDAC
Manufacturer Number:895-022-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-203

Detailed Description

Enhance connectivity within your electronic systems with this sleek and high-performing Board To Board PCB Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contacts, ensuring long-lasting durability. With two rows of 22 positions each, this connector offers ample space for intricate circuitry. The black color and straight mount orientation provide a sleek and professional look, while its .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Elevate your PCB connections with this essential component.