895-022-521-204

Heilind Number:EDA895-022-521-204
Manufacturer:EDAC
Manufacturer Number:895-022-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and manufactured with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability. With two rows of 22 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your electronic projects with this essential connector.