895-022-521-207

Heilind Number:EDA895-022-521-207
Manufacturer:EDAC
Manufacturer Number:895-022-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers secure and efficient data transfer. Boasting 22 positions and straight mount orientation, it provides ample connectivity options for your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications.Upgrade your PCB connectivity with this versatile connector.