895-022-521-404

Heilind Number:EDA895-022-521-404
Manufacturer:EDAC
Manufacturer Number:895-022-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-404

Detailed Description

Enhance your PCB assembly with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and a total of 22 positions, it offers seamless connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Choose our Straight mount orientation for a streamlined assembly process. Upgrade your connectivity solutions with this essential component for all your electronics projects.