895-022-521-408

Heilind Number:EDA895-022-521-408
Manufacturer:EDAC
Manufacturer Number:895-022-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-408

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB set-up, this black connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. With 22 positions and a compact pitch of .1 inch, it offers ample room for multiple connections while optimizing space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Its straight mount orientation and single row configuration make installation a breeze, while the .2-inch row spacing further enhances flexibility in design. Upgrade your board-to-board connections with this essential component, a top choice in the realm of PCB connectors.