895-022-521-502

Heilind Number:EDA895-022-521-502
Manufacturer:EDAC
Manufacturer Number:895-022-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-502

Detailed Description

Enhance connectivity on your PCB with our Black Board to Board Card Edge Connector. Featuring a rugged housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connections. The Copper Alloy contact material guarantees excellent conductivity, while the two rows and 22 positions provide ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient data transfer on your PCB.