895-022-521-503

Heilind Number:EDA895-022-521-503
Manufacturer:EDAC
Manufacturer Number:895-022-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 22 positions across 2 rows, ensuring optimal connectivity for your devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Ideal for professionals in the electronics industry, it is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential connector.