895-022-521-507

Heilind Number:EDA895-022-521-507
Manufacturer:EDAC
Manufacturer Number:895-022-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with two rows, ensuring optimal signal transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers easy installation on your circuit board. Crafted with precision, the contact material is Copper Alloy, ideal for maintaining signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this reliable and efficient connector.