895-022-521-508

Heilind Number:EDA895-022-521-508
Manufacturer:EDAC
Manufacturer Number:895-022-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-508

Detailed Description

Upgrade your PCB connections with our high-quality 22-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a contact material of Copper Alloy, you can trust in reliable conductivity. The straight mount orientation and .1-inch pitch ensure easy installation, while the double-row design offers enhanced versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Elevate your electronics with this essential component.