895-022-521-512

Heilind Number:EDA895-022-521-512
Manufacturer:EDAC
Manufacturer Number:895-022-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector for seamless connectivity in electronic devices. Featuring a sleek black design, this connector ensures reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees long-lasting performance. With two rows and 22 positions, it offers versatile connection options. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for efficiency, the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in our connector for exceptional quality and performance in your electronic projects.