895-022-521-602

Heilind Number:EDA895-022-521-602
Manufacturer:EDAC
Manufacturer Number:895-022-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and a snug pitch of .1 inch, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity in any application. Featuring 22 positions and a straight mount orientation, it accommodates various connectivity needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Elevate your PCB assembly with this essential component.