895-022-521-604

Heilind Number:EDA895-022-521-604
Manufacturer:EDAC
Manufacturer Number:895-022-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-604

Detailed Description

Enhance connectivity within your electronic devices with this reliable Black Card Edge Connector. Designed for seamless integration onto PCBs, its 22 positions ensure efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while Copper Alloy contacts offer optimal conductivity. With a 3A amperage and a pitch of .1 inches, it meets high-performance standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB assembly. Trust in this essential component for seamless board-to-board connections in your projects.