895-022-521-607

Heilind Number:EDA895-022-521-607
Manufacturer:EDAC
Manufacturer Number:895-022-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-607

Detailed Description

Elevate your circuitry with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety, while the contact material is copper alloy for reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.