895-022-521-608

Heilind Number:EDA895-022-521-608
Manufacturer:EDAC
Manufacturer Number:895-022-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-608

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this straight-mount connector features 22 positions with a 1-row configuration, ensuring efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch offer reliable conductivity, while the .2-inch row spacing allows for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your PCB assembly with this high-quality component.