895-022-521-807

Heilind Number:EDA895-022-521-807
Manufacturer:EDAC
Manufacturer Number:895-022-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Expertly designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. Featuring two rows with a spacing of .2 inches, it accommodates 22 positions with precision. Crafted with durable Copper Alloy contacts, it guarantees optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver efficient and secure connections for your electronic devices.