895-022-521-808

Heilind Number:EDA895-022-521-808
Manufacturer:EDAC
Manufacturer Number:895-022-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-808

Detailed Description

Enhance your connectivity with this versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features 22 positions in 2 rows, offering ample space for secure connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise installation is a breeze. Its copper alloy contact material guarantees reliable conductivity, while its straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.