895-022-521-812

Heilind Number:EDA895-022-521-812
Manufacturer:EDAC
Manufacturer Number:895-022-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-521-812

Detailed Description

Enhance board-to-board connectivity with our 22-position straight-mount card edge connector. Designed for seamless integration in electronic systems, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of various applications. Upgrade your PCB assembly with this high-quality and versatile component.