895-022-523-101

Heilind Number:EDA895-022-523-101
Manufacturer:EDAC
Manufacturer Number:895-022-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-101

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector in sleek black. Designed for seamless integration, its 22 positions ensure efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in any environment, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Elevate your connection experience with this essential component.