895-022-523-102

Heilind Number:EDA895-022-523-102
Manufacturer:EDAC
Manufacturer Number:895-022-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-102

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration into your electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. The 22-position connector features a single row layout with a pitch of 0.1 inches, ideal for compact PCB designs. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.