895-022-523-402

Heilind Number:EDA895-022-523-402
Manufacturer:EDAC
Manufacturer Number:895-022-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-402

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, perfect for efficient board-to-board communication. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it provides reliable conductivity for optimal performance. Whether for industrial or commercial use, this black connector with a straight mount orientation is the perfect choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.