895-022-523-412

Heilind Number:EDA895-022-523-412
Manufacturer:EDAC
Manufacturer Number:895-022-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 22 positions with a single row layout, ensuring seamless integration into your setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, it guarantees long-lasting reliability even in demanding environments. The black color and straight mount orientation make for effortless installation, while the .1-inch pitch and .2-inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.