895-022-523-504

Heilind Number:EDA895-022-523-504
Manufacturer:EDAC
Manufacturer Number:895-022-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-504

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With two rows of copper alloy contacts, it ensures a reliable amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration, accommodating 22 positions for seamless connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your electronic assemblies with this essential component.