895-022-523-512

Heilind Number:EDA895-022-523-512
Manufacturer:EDAC
Manufacturer Number:895-022-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a compact form factor with two rows of 22 positions each, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safe operation even in demanding environments. With contacts crafted from Copper Alloy, it offers optimal conductivity and reliability. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved during assembly. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to streamline your connectivity needs.