895-022-523-607

Heilind Number:EDA895-022-523-607
Manufacturer:EDAC
Manufacturer Number:895-022-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 22 positions in a single row, ensuring efficient and reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.