895-022-523-802

Heilind Number:EDA895-022-523-802
Manufacturer:EDAC
Manufacturer Number:895-022-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features two rows with 22 positions, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient electronic connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with copper alloy contact material, it ensures excellent conductivity for optimal performance. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.