895-022-523-808

Heilind Number:EDA895-022-523-808
Manufacturer:EDAC
Manufacturer Number:895-022-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-808

Detailed Description

Enhance your PCB connections with this high-performance Black Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and 22 positions at a .1-inch pitch, it offers enhanced connectivity for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality construction for efficient board-to-board connections. Elevate your PCB assembly with this essential component.