895-022-524-108

Heilind Number:EDA895-022-524-108
Manufacturer:EDAC
Manufacturer Number:895-022-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-524-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs. Upgrade your system today with this essential component.