895-022-524-212

Heilind Number:EDA895-022-524-212
Manufacturer:EDAC
Manufacturer Number:895-022-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 22 positions each, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated for optimal performance. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Experience seamless connectivity and superior performance with this essential component for your electronic projects.