895-022-525-103

Heilind Number:EDA895-022-525-103
Manufacturer:EDAC
Manufacturer Number:895-022-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-103

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector offers a total of 22 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in all applications. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.