895-022-525-108

Heilind Number:EDA895-022-525-108
Manufacturer:EDAC
Manufacturer Number:895-022-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-108

Detailed Description

Enhance connectivity within your electronic devices with our premium Black Board-to-Board PCB Connector. Designed for optimal performance, this connector features 22 positions with a single-row layout, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Trust in its straight mount orientation for secure attachment, making it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this essential connector.