895-022-525-112

Heilind Number:EDA895-022-525-112
Manufacturer:EDAC
Manufacturer Number:895-022-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-112

Detailed Description

Elevate your connectivity with our high-performing Black Card Edge Connector. Designed for seamless integration, this essential component features 22 positions in a single row, ensuring optimal efficiency in your PCB setup. Crafted with precision, the connector boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in even the most demanding environments. Its Copper Alloy contact material and .1-inch pitch deliver exceptional conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications. Trust in its quality and performance to streamline your connectivity solutions effortlessly.