895-022-525-201

Heilind Number:EDA895-022-525-201
Manufacturer:EDAC
Manufacturer Number:895-022-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-201

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Boasting two rows of 22 high-quality Copper Alloy contacts, it offers efficient power delivery with a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs. Explore our full range of connectors for more essential solutions in electronic connectivity.