895-022-525-404

Heilind Number:EDA895-022-525-404
Manufacturer:EDAC
Manufacturer Number:895-022-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-404

Detailed Description

Enhance your circuit connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a robust construction with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout, it offers 22 positions for optimal signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for efficient board-to-board connections in your projects.