895-022-525-504

Heilind Number:EDA895-022-525-504
Manufacturer:EDAC
Manufacturer Number:895-022-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-504

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and is ideal for applications requiring a reliable and durable connection. With 22 positions spread across 2 rows, it offers ample connectivity options. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding environments. Copper alloy contacts guarantee efficient signal transmission, while an amperage rating of 3A supports power delivery. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure PCB mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Elevate your PCB assembly with this essential connector.