895-022-525-512

Heilind Number:EDA895-022-525-512
Manufacturer:EDAC
Manufacturer Number:895-022-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 22 positions across two rows, ensuring secure and efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a sleek black finish, it adds a touch of sophistication to any circuit board. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Explore the full range of our connectors to find the perfect fit for your project.