895-022-525-802

Heilind Number:EDA895-022-525-802
Manufacturer:EDAC
Manufacturer Number:895-022-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek Black. With two rows of Copper Alloy contacts, it ensures efficient power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 22 positions, offering ample room for multiple connections. Its straight mount orientation guarantees a secure fit, while an operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for professional or DIY projects, this connector is a must-have for any electronics enthusiast.