895-022-525-803

Heilind Number:EDA895-022-525-803
Manufacturer:EDAC
Manufacturer Number:895-022-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-803

Detailed Description

Enhance connectivity within your electronic devices with this board-to-board PCB connector. Designed for seamless integration onto circuit boards, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 22 copper alloy contacts each, it ensures efficient power transfer at a low amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in demanding environments. Upgrade your PCB connections with this essential component for seamless and secure electronic assemblies.