895-022-525-804

Heilind Number:EDA895-022-525-804
Manufacturer:EDAC
Manufacturer Number:895-022-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-525-804

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a black UL 94V-0 Polyphenylene Sulfide housing and a durable copper alloy contact material, ensuring reliability in any application. With two rows and a pitch of .1 inches, this connector offers 22 positions for versatile connectivity options. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability even in harsh environments. Trust in this connector for efficient and secure connections in your PCB assemblies.