895-022-540-102

Heilind Number:EDA895-022-540-102
Manufacturer:EDAC
Manufacturer Number:895-022-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-540-102

Detailed Description

Enhance connectivity on your PCB with this sleek black Board To Board PCB Connector. Featuring a single row design with 22 positions and a pitch of .1 inches, it ensures precise and efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees both durability and reliability. With an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and compact size make it ideal for space-saving applications. Upgrade your electronic devices with this high-performance connector, a perfect choice for professional or DIY projects.